IR LEDs

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr 6.479In Stock
Min.: 1
Mult.: 1
Reel: 7.500

70 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 890 nm Hi Speed SurfLight 4.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 890 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, T-1.75 170mW/sr, +/-10deg. 19.707In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 10 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg. 19.384In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1400 mW/sr 100 mA 1.6 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 890nm,T-1.75 70mW/sr,+/-22deg. 9.277In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 650 mW/sr 22 deg 100 mA 1.6 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 4.996In Stock
Min.: 1
Mult.: 1

850 nm 230 mW/sr 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1 70mW/sr, +/-18deg. 4.222In Stock
5.000Expected 2/20/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 70 mW/sr 18 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 5.935In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 8.785In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg 8.006In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT 940 nm 13 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. 16.653In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 940 nm 120 mW/sr 9 deg 70 mA 1.7 V 40 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 6.067In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 17.769In Stock
24.000Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 6.000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 11.457In Stock
22.500Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1.595In Stock
Min.: 1
Mult.: 1
Reel: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Polyled Emmiter Long Leads 3.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 875 nm 15 mW/sr 50 mA 1.5 V 100 mW - 40 C + 85 C Subminiature SMT Reel, Cut Tape
Luminus Devices Infrared Emitters Infared LED 850nm 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 810nm 4.916In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 810 nm 770 mW/sr 90 deg 350 mA 3 V 475 mW + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 6.750In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 3.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 750 mW/sr 90 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 5.457In Stock
8.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 335 mW/sr 150 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 2.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 5.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.580In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel