IR LEDs

Results: 1.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 2.576In Stock
4.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 3.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 1.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 880 nm 2 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 4 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 2.976In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle 705In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 3.150In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 3mm INFRARED LED 883In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr 1.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
Kingbright Infrared Emitters 5MM TRANSPARENT LED INFRARED 4.354In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 1.270In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 664In Stock
Min.: 1
Mult.: 1

20 mA Bulk
Kingbright Infrared Emitters 5mm INFRARED LED 899In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 15 mW/sr 20 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 880nm 30 DEGREE WATER CLEAR 3.185In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 30 mW/sr 20 mA 1.6 V 80 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters INFRA-RED WATER CLR 83In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 811In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm 997In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 33In Stock
1.000Expected 2/27/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 100 mA 1.3 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 403In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm 543In Stock
4.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 940nm 3.462In Stock
4.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1.802In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1.246In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 700 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 524In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 4.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape