Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 3MM RED/GREEN 15.456In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 635 nm, 570 nm 60 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 3 mm Dome Diffused
Cree LED Multi-Colour LEDs RGB SMD 35.523In Stock
Min.: 1
Mult.: 1
Reel: 12.800

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 692In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs OSIRE E3323 RGB LEDs 6.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 1.77 lm 50 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 8.241In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
VCC Multi-Colour LEDs SMD R/G LED 1204 High Brightness 5.525In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Red, Green 640 nm, 570 nm 120 deg 2 V Colorless Round Water Clear
VCC Multi-Colour LEDs SMD R/G LED 0606 High Brightness 7.563In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 625 nm, 568 nm 120 deg 2 V Colorless Water Clear
VCC Multi-Colour LEDs SMD RGB LED 1204 High Brightness 5.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 625 nm, 520 nm, 465 nm 120 deg 2 V, 3 V Colorless Round Water Clear
Kingbright Multi-Colour LEDs Spr Brt Orange/Green 250/55MCD 601/570nm 19.973In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 601 nm, 570 nm 100 deg 20 mA 2.5 V 75 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Y/G WATER CLEAR Pb-FREE 21.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Broadcom / Avago Multi-Colour LEDs Green/Red Diffused 568/635nm 2.1mcd 48.304In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 626 nm, 570 nm 65 deg 10 mA 1.9 V, 2.2 V 135 mW Colorless 5 mm Dome Diffused
Inolux Multi-Colour LEDs RGBW LED 9.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB SMD 10.324In Stock
Min.: 1
Mult.: 1
Reel: 6.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 6.124In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT PLCC-6 RGB 480 nm, 540 nm, 624 nm 20 mA 2.1 V, 2.8 V, 2.9 V Colorless 2.1 mm x 1.3 mm Dome
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD 11.505In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.3 V 75 mW, 120 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 19.049In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT SMD-4 RGB 625 nm, 525 nm, 465 nm 120 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Red Yellow 625 588nm Water Clr 150 60mcd 23.259In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Yellow 617 nm, 588 nm 20 deg 20 mA 2 V, 2.1 V 75 mW Colorless 5 mm Dome Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 635nm 7.146In Stock
Min.: 1
Mult.: 1
Reel: 8.000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.2 V 72 mW Colorless Rectangular Diffused
Kingbright Multi-Colour LEDs Red/Yellow LED 7.760In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT SMD-4 632 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs Yellow/Green LED 7.720In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT SMD-4 591 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 4.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU RED/YELLOW SMD 17.640In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT Red, Yellow 630 nm, 590 nm 120 deg, 120 deg 2 mA 1.75 V, 1.85 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 10.539In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 660 nm, 570 nm 20 mA 2.2 V, 2 V 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Clear

ROHM Semiconductor Multi-Colour LEDs 2-COLOR CHIP LED REVERSE MOUNT 5.106In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Yellow-Green 630 nm, 572 nm 20 mA 2.1 V 80 mW Milky White 1.25 mm x 1.2 mm Rectangular Diffused
VCC Multi-Colour LEDs SMD R/G LED 0603 High Brightness 11.927In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 635 nm, 575 nm 120 deg 2 V Colorless Water Clear