UV LEDs

 UV LEDs
SMD LEDs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SMD LED manufacturers including ams Osram, Broadcom, Cree LED, Dialight, Kingbright, Lite-On, ROHM, Wurth & more. Please view our large selection of surface mount LED components below.
Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs Top View UVA 365nm to 370nm 165In Stock
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 80In Stock
700Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 348In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 3In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 60 deg 800 mW Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter 5In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter 5In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Vishay UV LEDs UV SMD LED SILICONE LENS 179In Stock
Min.: 1
Mult.: 1
Reel: 5.000

UV LEDs (Ultraviolet) Top View Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Colorless Dome Reel, Cut Tape
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 86In Stock
2.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Colorless Square Non-Diffused Reel, Cut Tape
LITEON UV LEDs HIGH PWR UV 365nm 90In Stock
5.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 1In Stock
5.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 359In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Inolux UV LEDs 365-370nm UVA LED 3In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 6.544In Stock
Min.: 1
Mult.: 1
Reel: 4.000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 12.644In Stock
Min.: 1
Mult.: 1
Reel: 4.000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 10.497In Stock
Min.: 1
Mult.: 1
Reel: 4.000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (NUV) 20 mA 3.7 V 405 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV Purple 405nm Water Clear 1.900In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Colorless Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 40In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C Colorless 4.65 mm Dome Clear Bulk