White LEDs

Results: 43.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 2.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 2.781In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
Cree LED CTW0607-0000-000N0U0ADLG
Cree LED White LEDs XLamp CTW Light Emitting Diode White 398In Stock
Min.: 1
Mult.: 1

CTW0607-36V
Cree LED CMB1516-R108-00PN0Z0A7PP
Cree LED White LEDs XLamp CMB LED White Pro9 93In Stock
Min.: 1
Mult.: 1

CMB1516-36V
Cree LED CMB1516-R108-00PN0Z0A8PP
Cree LED White LEDs XLamp CMB LED White Pro9 104In Stock
Min.: 1
Mult.: 1

CMB1516-36V
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs White 5700 K 1775 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 5000K 90-CRI 51.278In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1411 (3528 metric) Cool White 5000 K 20 lm 90 120 deg 60 mA 3.14 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Yellow Rectangular Diffused

Cree LED White LEDs XLamp XEG White LED 247In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 400 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G

Cree LED White LEDs XLamp XEG White LED 144In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 360 lm 80 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON HL1Z 14.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 100 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 2.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 5700 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 46.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape

Luminus Devices White LEDs 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z 20.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1.985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL1Z 20.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 109 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 409.824In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 15.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3000 K 107 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON HL2Z 8.284In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL1Z 15.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel