Phototransistors

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Vishay Semiconductors VEMT3705F-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS SMD PLCC2 5.683In Stock
Min.: 1
Mult.: 1

ams OSRAM Phototransistors SFH 320 FA-Z 152.200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 320 FA
Vishay Semiconductors Phototransistors Gullwing 470-1090nm +/-35 deg 8.240In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Sideview 850-980nm +/-37 deg 31.632In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 920 nm 100 mA 70 V 300 mV 100 nA 6 us 8 us 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg 16.819In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Phototransistors Reverse Gull Wing 850 nm 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 3.909In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors SFH 3710-2/3-Z 6.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 40 C + 85 C SFH 3710
LITEON Phototransistors Phototransistor Pin,.100", 2uA 8.825In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors Sideview 470-1090nm +/-35 deg 33.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-12 deg 8.782In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C BPV23NF
LITEON Phototransistors Phototrans Filtered 158.167In Stock
Min.: 1
Mult.: 1

T-1 940 nm 30 V 100 nA 10 us 10 us 100 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 325 FA-3/4-Z 4.659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 325 FA
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANSISTOR 11.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 1206 (3216 metric) SMD/SMT 300 uA 30 V 5 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C HELI-R
ams OSRAM Phototransistors SFH 325 FA-4-Z 4.419In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 325 FA
Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 5.419In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Phototransistors T-1 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C
Wurth Elektronik Phototransistors WL-STTW SMT Phototransistor Top 5.163In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 3.5 mm x 2.8 mm SMD/SMT 20 mA 35 V 100 nA 150 mW - 40 C + 85 C WL-STTW
Vishay Semiconductors Phototransistors 60 Degree 100mW 70 Volt 50mA 15.717In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Phototransistors PLCC-3 850 nm 50 mA 70 V 70 V 150 mV 200 nA 6 us 2 us 100 mW - 40 C + 100 C VEMT
LITEON Phototransistors Phototrans Filtered 1.508In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Sharp Microelectronics Phototransistors PT 15 910nm 3.45mA 1.5Kpcs 6.647In Stock
Min.: 1
Mult.: 1
Reel: 1.500

910 nm 20 mA 35 V 100 nA 5 us 6 us 75 mW - 30 C + 85 C
Wurth Elektronik Phototransistors WL-STCW 0805 Wtrclr 940nm 100nA 35V150mW 4.222In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Phototransistors SMD/SMT 20 mA 35 V 100 nA 150 mW - 40 C + 85 C WL-STCW
ams OSRAM Phototransistors SFH 320-3-Z 4.385In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 320
ams OSRAM Phototransistors SFH 320-3/4-Z 4.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 320
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL 2.039In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors DIL-3 SMD/SMT 570 nm 20 mA 5.5 V 5.5 V 100 mV 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors SFH 325 FA-3-Z 4.423In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 40 C + 100 C SFH 325 FA


Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 6.512In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 850 nm 50 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 100 C