Optically Isolated Amplifiers

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 827In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 63 dB - 600 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 207In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 418In Stock
Min.: 1
Mult.: 1
No
HCPL 300 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 744In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 1.937In Stock
Min.: 1
Mult.: 1

FOD2711A Phototransistor 1 Channel 5000 Vrms 1.5 V 10 kHz PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 1.952In Stock
Min.: 1
Mult.: 1

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V MDIP-8 - 40 C + 85 C Through Hole Tube
onsemi FOD2712AV
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 2.877In Stock
Min.: 1
Mult.: 1

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 2.668In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4.796In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.134In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.531In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.720In Stock
3.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 1.000

HCPL 100 kHz 300 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers Isolation Amplifier; Analog output; SO8L 1.508In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Toshiba Optically Isolated Amplifiers Isolation Amplifier; Digital output; SO8L 1.601In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Renesas Electronics Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP 1.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PS8352AL2 Analog to Digital Converter - ADC 2 Channel 5000 Vrms 100 kHz 76 dB 2 mV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 960In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 7.048In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FOD2742B NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 311In Stock
560Expected 5/12/2026
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 614In Stock
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 261In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 533In Stock
2.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 406In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Tube