2000 Series Power Inductors - Leaded

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Diameter Core Material Series Packaging
J.W. Miller Power Inductors - Leaded 47uH 20% Horizontal 1.902In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 22uH 20% Vertical 23In Stock
360Expected 10/6/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 4.3 A 35 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 3.3uH 20% Horizontal 260In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.3 uH 20 % 11.1 A 3 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 10uH 20% Vertical 775In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 15 % 6.6 A 15 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 47uH 20% Vertical 1.964In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 10uH 20% Horizontal 355In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 15 % 6.6 A 15 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 1.2uH 20% Vertical 444In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1.2 uH 20 % 20.2 A 1.7 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 22uH 20% Horizontal 217In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 4.3 A 35 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 33uH 20% Vertical 22In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 33 uH 15 % 3.5 A 54 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 3.3uH 20% Vertical 449In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.3 uH 20 % 11.1 A 3 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 4.7uH 20% Horizontal 21In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 4.7 uH 20 % 10.1 A 6.4 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 5.6uH 20% Vertical 88In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 5.6 uH 20 % 9.7 A 6.9 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 5.6uH 20% Horizontal
243Expected 11/5/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 5.6 uH 20 % 9.7 A 6.9 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
J.W. Miller Power Inductors - Leaded 12uH 20% Horizontal Non-Stocked
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 12 uH 15 % 6.4 A 16 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000
J.W. Miller Power Inductors - Leaded 12uH 20% Vertical Non-Stocked
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 12 uH 15 % 6.4 A 16 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000
J.W. Miller Power Inductors - Leaded 15uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 15 uH 15 % 4.7 A 29 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
J.W. Miller Power Inductors - Leaded 15uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 15 uH 15 % 4.7 A 29 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 18uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 18 uH 15 % 4.5 A 32 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
J.W. Miller Power Inductors - Leaded 18uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 18 uH 15 % 4.5 A 32 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 1.2uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1.2 uH 20 % 20.2 A 1.7 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 27uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 27 uH 15 % 4.1 A 39 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
J.W. Miller Power Inductors - Leaded 27uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 27 uH 15 % 4.1 A 39 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 33uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 33 uH 15 % 3.5 A 54 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
J.W. Miller Power Inductors - Leaded 39uH 20% Horizontal Non-Stocked
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 39 uH 15 % 3.3 A 59 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000
J.W. Miller Power Inductors - Leaded 3.9uH 20% Horizontal Non-Stocked
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.9 uH 20 % 10.5 A 5.9 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000