PHE426 Series Film Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 63V 0.033uF 1% LS=5mm 4.893In Stock
Min.: 1
Mult.: 1

0.033 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 63 VAC 1 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Cut Tape
KEMET Film Capacitors 400V 0.68uF 5% LS=22.5mm 3.054In Stock
Min.: 1
Mult.: 1

0.68 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 18.5 mm (0.728 in) 26 mm x 9 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.015uF 5% LS=10mm 9.261In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 2.2uF 5% LS=27.5mm 859In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 6.8uF 5% LS=37.5mm 130In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 26 mm (1.024 in) 41 mm x 15 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.10uF 5% LS=10mm 1.896In Stock
Min.: 1
Mult.: 1

0.1 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=10mm 1.253In Stock
3.000Expected 8/18/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 10.5 mm (0.413 in) 13 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.82uF 5% LS=22.5mm 85In Stock
Min.: 1
Mult.: 1

0.82 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 19 mm (0.748 in) 26 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0047uF 5% LS=5mm 952In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0033uF 5% LS=7.5mm 2.598In Stock
Min.: 1
Mult.: 1

3300 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=37.5mm 2In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 24 mm (0.945 in) 41 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.012uF 5% LS=10mm 790In Stock
Min.: 1
Mult.: 1

0.012 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0033uF 5% LS=7.5mm 382In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 37.5mm 5% LS=37.5mm 1In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 36 mm (1.417 in) 41 mm x 19 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.015uF 5% LS=5mm 6.084In Stock
Min.: 1
Mult.: 1

0.015 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.068uF 5% LS=5mm 2.981In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0010uF 5% LS=5mm 1.852In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0033uF 5% LS=5mm 4.519In Stock
Min.: 1
Mult.: 1

3300 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.015uF 5% LS=5mm 1.241In Stock
Min.: 1
Mult.: 1

0.015 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0010uF 5% LS=7.5mm 2.364In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.22uF 5% LS=22.5mm 12In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) 26 mm x 8 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0047uF 5% LS=5mm 3.945In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0027uF 5% LS=7.5mm 2.841In Stock
Min.: 1
Mult.: 1

2700 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0082uF 5% LS=7.5mm 2.481In Stock
Min.: 1
Mult.: 1

8200 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) 10 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.22uF 5% LS=5mm 1.451In Stock
2.400Expected 6/23/2026
Min.: 1
Mult.: 1
Reel: 800

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel