XLR-LV Series Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP 9In Stock
Min.: 1
Mult.: 1

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP 1In Stock
Min.: 1
Mult.: 1

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk