CT Series Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.500

22 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors NRFND 06252019, no REPLACMENT 3.224In Stock
Min.: 1
Mult.: 1
Reel: 3.500

15 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt 373In Stock
3.500Expected 11/23/2026
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 104In Stock
3.500Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt
3.500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

180 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 105 C Molded CT Reel
Panasonic Aluminium Organic Polymer Capacitors 68uF 10volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

68 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel
Panasonic Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

33 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel