FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2700uF 10000H 16x25mm 1.840In Stock
Min.: 1
Mult.: 1

2700 uF 35 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 8x11.5mm 6.966In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 8000H 8x15mm 8.242In Stock
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 16 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 590mA Polar 19.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 150uF 8000H 8x15mm 9.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 50 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.14 A 45 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 100uF 810mA Polar 5.505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 80 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA 96 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 10000H 12.5x20mm 4.726In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 uF 6.3 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1200mA Polar 3.533In Stock
Min.: 1
Mult.: 1

120 uF 100 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A 44 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 9000H 8x20mm 10.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1200 uF 16 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 270uF 1450mA Polar 1.843In Stock
Min.: 1
Mult.: 1

270 uF 100 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.45 A 32 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 5100uF 10000H 12.5x25mm 1.865In Stock
Min.: 1
Mult.: 1
Reel: 500

5100 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 270uF 1200mA Polar 1.989In Stock
2.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 80 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A 44 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 8x11.5mm 4.070In Stock
4.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

1500 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 5000H 5x11mm 16.800In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm 2.815In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 10000H 16x20mm 845In Stock
Min.: 1
Mult.: 1

8200 uF 6.3 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 10000H16x20mm 834In Stock
Min.: 1
Mult.: 1

1800 uF 35 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3900uF 10000H 10x25mm 1.828In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 120uF 5000H 5x11mm 18.085In Stock
Min.: 1
Mult.: 1

120 uF 16 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 510uF 6000H 8x11.5mm 5.904In Stock
Min.: 1
Mult.: 1

510 uF 16 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FS Bulk


Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial 3.651In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 63 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 9000H 8x20mm 3.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1800 uF 10 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2000uF 9000H 8x20mm 3.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2000 uF 6.3 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 6000H 10x12.5mm 3.058In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1200mA Polar 1.924In Stock
2.000Expected 7/3/2026
Min.: 1
Mult.: 1

220 uF 80 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A 44 mOhms - 40 C + 105 C Straight Radial FS Bulk