KEMET Aluminium Electrolytic Capacitors - Snap In

Results: 1.121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 620uF 20% 18000Hrs 667In Stock
Min.: 1
Mult.: 1

620 uF 600 VDC 40 mm (1.575 in) 80 mm (3.15 in) 4 mm 18000 Hour 20 % 4.146 A 213.7 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours 1.073In Stock
Min.: 1
Mult.: 1

33000 uF 35 VDC 40 mm (1.575 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 7.16 A 42 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 390uF 20% 18K Hrs AEC-Q200 534In Stock
Min.: 1
Mult.: 1

390 uF 600 VDC 40 mm (1.575 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3 A 339 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C 1.299In Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600 Volt 75 uF 105C 88In Stock
1.120Expected 6/11/2026
Min.: 1
Mult.: 1

75 uF 600 VDC 30 mm (1.181 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.74 A 1.861 Ohms - 40 C + 105 C 2 Pin ALH82 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 880In Stock
72On Order
Min.: 1
Mult.: 1

15000 uF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 10.57 A 25.05 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 4700uF 20% 8000Hrs 277In Stock
Min.: 1
Mult.: 1

4700 uF 100 VDC 35 mm (1.378 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 6.725 A 65.09 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs 619In Stock
Min.: 1
Mult.: 1

1500 uF 450 VDC 40 mm (1.575 in) 100 mm (3.937 in) 22.5 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 5.34 A 99 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 680uF 20% 18K Hrs AEC-Q200 794In Stock
144Expected 3/18/2026
Min.: 1
Mult.: 1

680 uF 500 VDC 40 mm (1.575 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.3 A 354 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 270uF 20% 13k Hrs AEC-Q200 473In Stock
Min.: 1
Mult.: 1

270 uF 500 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.66 A 916.4 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% 13k Hrs AEC-Q200 1.998In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 2.27 A 322.4 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 200uF 20% 7k Hrs AEC-Q200 923In Stock
Min.: 1
Mult.: 1

200 uF 500 VDC 30 mm (1.181 in) 35 mm (1.378 in) 6.3 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 1.54 A 1.0308 Ohms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% 15k Hours 1.195In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.43 A 252 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 150uF 20% 10000Hrs 864In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.008 A 914.6 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 13000uF 85C 20% 15000Hrs 1.156In Stock
Min.: 1
Mult.: 1

13000 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 10.03 A 34 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 150uF 20% 22x40 105C 1.080In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 680 mA - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C Snap in 30x45 1.375In Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 5 A - 40 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200volts 470uF 1.454In Stock
Min.: 1
Mult.: 1

470 uF 200 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.8 A 150 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 400V 20% 85C Snap in 35x40 839In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 40 mm (1.575 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A 130 mOhms - 25 C + 85 C 2 Pin ELH Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% 105C 1.047In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1500 Hour 20 % 1.3 A 340 mOhms - 40 C + 105 C 2 Pin PEH532 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 300uF 20% 13k Hrs AEC-Q200 1.022In Stock
Min.: 1
Mult.: 1

300 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.71 A 504.2 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400Vo 1000uF 85C 20% 18000Hrs 1.288In Stock
Min.: 1
Mult.: 1

1000 uF 400 VDC 40 mm (1.575 in) 60 mm (2.362 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.66 A 143 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63Vo 10000uF 85C 20% 15000Hrs 1.021In Stock
Min.: 1
Mult.: 1

10000 uF 63 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.44 A 44 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 1.102In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 220uF 20% 105C 2000Hrs 807In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1 A 287 mOhms - 25 C + 105 C 2 Pin ELG Bulk