Chemi-Con Aluminium Organic Polymer Capacitors

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 14.295In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 8.241In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2.829In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1.116In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 540In Stock
Min.: 1
Mult.: 1

470 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 573In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Aluminum Capacitor 505In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 656In Stock
Min.: 1
Mult.: 1
68 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 150In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 452In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1.599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 2 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 730In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 6.3 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 416In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. 1.029In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 502In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 5.848In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 135 C 10 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1.536In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1.909In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer 1.885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer 2.069In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 700 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1.099In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm Aluminum Polymer Capacitors 10000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSD AEC-Q200