KEMET Aluminium Organic Polymer Capacitors

Results: 1.145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 3.797In Stock
16.000Expected 4/3/2026
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.744In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3.823In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.2 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 3.556In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.801In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 2.6 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 7.45 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2.248In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 35 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 7.45 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 5KHr ESR=25 mOhms 6.840In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 6.069In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15.971In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 160 mOhms 510 mA - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 5.000In Stock
Min.: 1
Mult.: 1

33 uF 80 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.839 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8.652In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 482 mOhms 780 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms 2.676In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 63 VDC SMD/SMT 9.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.8 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms 2.365In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 50 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.3 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 18.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 24.616In Stock
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 11.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.3 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms 17.468In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 997In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 7.45 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms 4.594In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 2.2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel