Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, TDK, Vishay & more.  Please view our large selection of aluminum electrolytic capacitors below.
Results: 86.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33UF 100V 105C 3000H 23.713In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Impedance Electrolytic Capacitors SMD/SMT 33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial 2.281In Stock
Min.: 1
Mult.: 1

High Temp Electrolytic Capacitors Axial 1000 uF 63 VDC 21 mm (0.827 in) 38 mm (1.496 in)
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50volts 20% 17.550In Stock
Min.: 1
Mult.: 1
Reel: 250

Low Impedance Electrolytic Capacitors SMD/SMT 220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 83.454In Stock
Min.: 1
Mult.: 1
Reel: 250

Low Impedance Electrolytic Capacitors SMD/SMT 100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor 109.734In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Impedance Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 10 mm (0.394 in) 3000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 7.3 mm 15 mOhms 2000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm 116In Stock
200Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors SMD/SMT 330 uF 50 VDC 12.5 mm 13.5 mm 20 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.288In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 25 VDC 6.3 mm 7.7 mm 30 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 22 uF 50 VDC 6.3 mm 5.8 mm 80 mOhms 10000 Hour
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.724In Stock
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors Radial 68 uF 50 VDC 8 mm 9 mm 40 mOhms 1000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 928In Stock
1.000Expected 11/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm 5.8 mm 60 mOhms 6000 Hour
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 220 uF 4 VDC 7.3 mm 15 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.774In Stock
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors Radial 220 uF 25 VDC 8 mm 9 mm 29 mOhms 1000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 693In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 35 VDC 8 mm 8.7 mm 30 mOhms 10000 Hour
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 220 uF 4 VDC 7.3 mm 15 mOhms 3000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 41In Stock
132Expected 5/26/2026
Min.: 1
Mult.: 1

Electrolytic Capacitors Snap In 1200 uF 450 VDC 40 mm (1.575 in) 100 mOhms 5000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm 170In Stock
1.600Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors SMD/SMT 330 uF 50 VDC 12.5 mm 13.5 mm 20 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 1.174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 10 uF 50 VDC 5 mm 5.8 mm 120 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 25 VDC 6.3 mm 7.7 mm 30 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1.947In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 50 VDC 8 mm 8.7 mm 35 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1.439In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 50 VDC 8 mm 8.7 mm 35 mOhms 10000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 7.3 mm 15 mOhms 3000 Hour
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 3.468In Stock
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors Radial 47 uF 63 VDC 8 mm 9 mm 45 mOhms 1000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x90 17In Stock
112Expected 5/19/2026
Min.: 1
Mult.: 1

Electrolytic Capacitors Snap In 2200 uF 450 VDC 45 mm (1.772 in) 60 mOhms 10000 Hour
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 753In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors SMD/SMT 150 uF 50 VDC 10 mm 12.5 mm 24 mOhms 6000 Hour