Speciality Ceramic Capacitors

Results: 7.080
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 1.814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 1.930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 220In Stock
Min.: 1
Mult.: 1
Reel: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 215In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
279In Stock
Min.: 1
Mult.: 1
Reel: 110

0.5 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
781In Stock
Min.: 1
Mult.: 1
Reel: 500

0.5 uF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 400In Stock
Min.: 1
Mult.: 1

100 VDC Single Layer Capacitors - SLC 111 Waffle
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 398In Stock
Min.: 1
Mult.: 1

100 VDC Single Layer Capacitors - SLC 111 Waffle
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 800In Stock
Min.: 400
Mult.: 400
Reel: 100

0.7 pF 100 VDC SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC X7R 0.05 pF - 55 C + 125 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 300In Stock
Min.: 100
Mult.: 100
Reel: 400

110 pF 100 VDC SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel, Cut Tape
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 300In Stock
Min.: 100
Mult.: 100
Reel: 100

10 pF 100 V SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC 10 % - 55 C + 125 C 116 Reel
Murata Electronics Speciality Ceramic Capacitors 47uF 50VDC 20% X7R 379In Stock
3.800On Order
Min.: 1
Mult.: 1
Reel: 200

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 817In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 10UF 100V 20% 2220 789In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 1.357In Stock
4.300Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 0603 1.115In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 10UF 100V 20% 2220 2.820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 2220 2.772In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Speciality Ceramic Capacitors 100Volts 100pF 20% S ingle Layer Cap 400In Stock
Min.: 400
Mult.: 400
Reel: 400

100 pF 100 VDC SMD/SMT 0.381 mm (0.015 in) 0.381 mm (0.015 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED 400In Stock
Min.: 400
Mult.: 400
Reel: 400
100 pF 100 VDC SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC 10 % - 55 C + 125 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors 100Volts 1000pF 20% Single Layer Cap 1.000In Stock
Min.: 100
Mult.: 100
Reel: 100

1000 pF 100 VDC SMD/SMT 1.27 mm (0.05 in) 1.27 mm (0.05 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors 100Volts 100pF 20% S ingle Layer Cap 800In Stock
Min.: 400
Mult.: 400

100 pF 100 VDC SMD/SMT 0.381 mm (0.015 in) 0.381 mm (0.015 in) Single Layer Capacitors - SLC L 20 % - 55 C + 85 C 118 Waffle
KYOCERA AVX Speciality Ceramic Capacitors 6.3V/10V 0.01uF 5% 0 201 920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF SMD/SMT 0.58 mm (0.023 in) 0.3 mm (0.012 in) RF Microwave / High Q 100 % - 55 C + 125 C 550Z Reel, Cut Tape, MouseReel