WIMA Film Capacitors

Results: 61.576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 250 VDC 0.47 uF 10% PCM10 68.677In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors .22uF 630 Volts 5% 1.685In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2uF 100 Volts 10% 527In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 250VOLTS 4.7uF 10% 4.355In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 100V 4700pF 5% 13.619In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors 3300 pF 1000 VDC 0.1 13.346In Stock
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 3.3 uF 100 VDC 10% 5.672In Stock
Min.: 1
Mult.: 1
Reel: 300

3.3 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 250 VDC 3300 pF 20% TOL PCM 2.5 4.409In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polyethylene Terephthalate (PET) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS Bulk
WIMA Film Capacitors 0.47uF 63 VDC 10% 10.069In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) 10 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 1 kVDC 10% 1.739In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63V .47uF 20% MAX REFLOW 230C 2.874In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.47 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3300pF 100 Volt 10% VDC 3. 9.210In Stock
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 3.8 mm (0.15 in) AC and Pulse Film Capacitors 63 VAC 10 % 8.5 mm (0.335 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors 3900pF 63 Volts 5% 11.067In Stock
Min.: 1
Mult.: 1
Reel: 6.000

3900 pF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 100V 150pF 2.5% 11.413In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 630V .1uF 20% PCM22.5 4.588In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 1000 Volts 10% 2.704In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 100V 1500pF 5% 12.709In Stock
Min.: 1
Mult.: 1

1500 pF 100 VDC Radial Mixed 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKM2 Bulk
WIMA Film Capacitors 220pF 100 Volts 5% 2.946In Stock
Min.: 1
Mult.: 1
Reel: 2.800
220 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Ammo Pack
WIMA Film Capacitors 0.22uF 100V 10% SMD Film Capacitor 8.763In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1000PF 400V 5% 17.298In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2KV .0015uF 10% 11.230In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 3.3 uF 250 VDC 10% 1.325In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 100V .033uF 5% 11.912In Stock
Min.: 1
Mult.: 1

0.033 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 1uF 63 Volts 10% 1.134In Stock
Min.: 1
Mult.: 1
Reel: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 1300 VDC 24x45.5x41.5 PCM 37.5 2.206In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 7.2 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk