Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119.151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848e 2uF +/-5% 1200V= 187In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 15.5 mm (0.61 in) Film Capacitors 5 % 2 Pin 12 mOhms 26.5 mm (1.043 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 10 F 5% 1200Vdc Pitch 37,5mm 2 pins 67In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 2 Pin 6.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 20 F 10% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm 45In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 4 Pin 3.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 35 F 10% 700Vdc Pitch 37,5mm 4 pins p2=10,2mm 53In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 2 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 1200V= 244In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 26 mm (1.024 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 22 mOhms 22 mm (0.866 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 700V= 400In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 10 mm (0.394 in) Film Capacitors 5 % 2 Pin 32 mOhms 19.5 mm (0.768 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 3uF +/-5% 700V= 300In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 12 F 5% 1200Vdc Pitch 37,5mm 4 pins p2=10,2mm 53In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12 F 10% 1300Vdc Pitch 37,5mm 2 pins 43In Stock
Min.: 1
Mult.: 1

12 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12 F 10% 500Vdc Pitch 27,5mm 2 pins 94In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 5 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 10 F 10% 1200Vdc Pitch 37,5mm 2 pins 57In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 6.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 500V= 341In Stock
Min.: 1
Mult.: 1

1 uF 500 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 7 mm (0.276 in) Film Capacitors 5 % 2 Pin 36.5 mOhms 16.5 mm (0.65 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 20 F 5% 700Vdc Pitch 37,5mm 4 pins p2=10,2mm 59In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 4 Pin 4 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein MKP1847C625355Y2
Vishay / Roederstein Film Capacitors MKP 1847C 25 F 10 350Vac 37In Stock
Min.: 1
Mult.: 1
25 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / BC Components MKP385230200JDA2B0
Vishay / BC Components Film Capacitors MKP 3852 0.003 F 5 2000V= 750In Stock
Min.: 1
Mult.: 1

MKP385
Vishay / Roederstein MKP1847C540275K2
Vishay / Roederstein Film Capacitors MKP 1847C 4 F 10 275Vac 69In Stock
Min.: 1
Mult.: 1
4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 275 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 105 C MKP1847C
Vishay / BC Components MKP385275085JC02H0
Vishay / BC Components Film Capacitors MKP 3852 0.0075 F 5 850V= 1.300In Stock
Min.: 1
Mult.: 1

MKP385
EPCOS / TDK Film Capacitors 0.10uF 20% 480Vac MKP Suppression X1 3.473In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Film Capacitors 490 VAC 20 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C B3291*H/J - X1 480Vac Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 225In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
Vishay / Roederstein Film Capacitors MKP 33nF 1% 160Vdc AXIAL ENCASED 1.843In Stock
Min.: 1
Mult.: 1

0.033 uF 160 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
EPCOS / TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 471In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 1100VDC 5uF 10% LS 27.5mm 1.032In Stock
Min.: 1
Mult.: 1

5 uF 880 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 6.1 mOhms 31 mm (1.22 in) 31.5 mm x 21 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 600uF 10% 900VDC 178In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
EPCOS / TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 1.392In Stock
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1100VDC 15uF 10% LS 37.5mm 325In Stock
Min.: 1
Mult.: 1

15 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk