3135 Tantalum Capacitors - Polymer

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 10V 880uF 3135 20% ESR=6.25mOhms Non-Stocked
Min.: 20
Mult.: 1
No
880 uF 10 VDC SMD/SMT 20 % 3135 6.25 mOhms 880 uA 6.2 mm - 55 C + 125 C 8089 4D Case TSP Bulk
KEMET Tantalum Capacitors - Polymer 10V 1320uF 3135 20% ESR=4.2mOhms Non-Stocked
Min.: 20
Mult.: 1
No
1320 uF 10 VDC SMD/SMT 20 % 3135 4.2 mOhms 1.32 mA 9.2 mm - 55 C + 125 C 8089 6D Case TSP Bulk
KEMET Tantalum Capacitors - Polymer 16VDC 190 uF 3135 20% ESR=16.25mOhms Non-Stocked
Min.: 20
Mult.: 1
No
190 uF 16 VDC SMD/SMT 20 % 3135 16.25 mOhms 304 uA 6.2 mm - 55 C + 125 C 8089 4D Case TSP Bulk