4400 Tantalum Capacitors - Solid SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10% 35V ESR 4.4 B case Molded 2.436In Stock
Min.: 1
Mult.: 1
Reel: 8.000
No
Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case Molded 2.708In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1uF 1311 10 % ESR=4.4Ohms AECQ200 4.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel T498 AUTO 1 uF 35 VDC 10 % 4.4 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay Tantalum Capacitors - Solid SMD TH3105K035BA4400 Non-Stocked
Min.: 2.000
Mult.: 2.000

TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

Reel TH3 1 uF 35 VDC 20 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

Reel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape TH3 1 uF 35 VDC 20 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay Tantalum Capacitors - Solid SMD TH3105M035BA4400 Non-Stocked
Min.: 2.000
Mult.: 2.000

TH3 1 uF 35 VDC 20 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel TH3 1 uF 35 VDC 20 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20% 35V ESR 4.4 B case Molded Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000
No
Reel TH3 1 uF 35 VDC 20 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay TF3C105M050C4400
Vishay Tantalum Capacitors - Solid SMD TF3105M050CC4400 Non-Stocked
Min.: 1
Mult.: 1

Vishay TF3C105K050C4400
Vishay Tantalum Capacitors - Solid SMD TF3105K050CC4400 Non-Stocked
Min.: 1
Mult.: 1