Tantalum Capacitors - Solid Leaded

Results: 11.844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 10% 3.277In Stock
Min.: 1
Mult.: 1

1 uF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 8 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=5.08mm 16.835In Stock
Min.: 1
Mult.: 1

1 uF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16volts 22uF 10% 894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 50volts 3.3uF 10% 602In Stock
Min.: 1
Mult.: 1

3.3 uF 50 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 3 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6.3volts 47uF 10% 746In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% 1.984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF 35 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Inside Bend Dipped T355 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 6.3V 100uF 10% LS=5.08mm 371In Stock
Min.: 1
Mult.: 1

100 uF 6.3 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.6 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6 VDC 47uF 20% 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 10V 47uF 10% LS=5.08mm 2.954In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% 627In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 2.54 mm (0.1 in) 11.2 mm (0.441 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16volts 22uF 20% 1.780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.68uF 50volts 10% V case Axial 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.68 uF 50 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 40volts 1.5uF 20% 550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.5 uF 40 VDC Radial 5 mm (0.197 in) 8.3 mm (0.327 in) 20 % 5 Ohms - 55 C + 85 C Molded T340 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% 1.000In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 20 % 3 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 50volts 10% W case Axial 1.834In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uF 50 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 10volts 15uF 10% 733In Stock
Min.: 1
Mult.: 1

15 uF 10 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3.7 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm 9.632In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 5 mm (0.197 in) 11.5 mm 6 mm 10 % 2.3 Ohms - 55 C + 125 C Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 50volts 10% R case Axial 287In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Tray
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% V case Axial 3.909In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4.7 uF 20 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25volts 2.2uF 10% 1.806In Stock
Min.: 1
Mult.: 1

2.2 uF 25 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 10% 2.957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 10.0uF 25volt 10% 1.814In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V .15uF 10% LS=5.08mm 1.428In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.15 uF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 21 Ohms - 55 C + 85 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 3.3uF 10% LS=5.08mm 902In Stock
Min.: 1
Mult.: 1

3.3 uF 25 VDC Radial 5.08 mm (0.2 in) 8.9 mm (0.35 in) 4.5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 22uF 10% LS=5.08mm 885In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk