-ar Common Mode Filter Chokes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A SMD/SMT 1.722In Stock
Min.: 1
Mult.: 1
Reel: 450

29F 200 Ohms Reel, Cut Tape, MouseReel Multi-Hole Cores Multi-Line Array
Laird Technologies Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1.512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A 4 Chokes SMD 2.147In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Panasonic Common Mode Chokes / Filters COM MODE 24Ohms NOISE FILTER 8.775In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 24 Ohms 25 % 160 mA 1.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters common mode noise filter array, 50 ohm 4.766In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 50 Ohms 25 % 160 mA 1.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters ARRAY 120Ohms NOISE FILTER 4.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 120 Ohms 25 % 140 mA 2 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters 2 MODE 220Ohms NOISE FILTER 6.223In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC24C SMD/SMT 220 Ohms 25 % 100 mA 700 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Wurth Elektronik Common Mode Chokes / Filters WE-CMS SMT Bead 4856 30Ohm 17A 3mOhm 3.092In Stock
2.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 2 Channel WE-CMS SMD/SMT 20 Ohms 25 % 17 A 3 mOhms - 55 C + 125 C 4.8 mm 4.5 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel SMT Bead Array
Wurth Elektronik Common Mode Chokes / Filters WE-CMS Common Mode SMT Bead 9085 83 Ohms IR = 21 A RDC = 3 mOhms 2.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 2 Channel WE-CMS SMD/SMT 54 Ohms 25 % 21 A 3 mOhms - 55 C + 125 C 9.34 mm 8.5 mm 4.5 mm Reel, Cut Tape, MouseReel SMT Bead Array Bead Array
Laird Technologies Common Mode Chokes / Filters 100ohms 100MHz 75A 1 Choke Thru-hole 1.482In Stock
3.300On Order
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 100 Ohms 75 A 800 uOhms - 40 C + 125 C Bulk Common Mode Chokes High Current Common Mode Choke Array
Wurth Elektronik Common Mode Chokes / Filters WE-CMS SMD 25MHz 34Ohm AEC-Q2 1.939In Stock
4.750Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.400

PCB Mount 2 Channel WE-CMS SMD/SMT 34 Ohms 25 % 19 A 3 mOhms - 55 C + 125 C 8.5 mm 5.6 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel SMT Bead Array Signal Line
Laird Technologies Common Mode Chokes / Filters 285ohms 100MHz 8A Thru-hole 2.080In Stock
Min.: 1
Mult.: 1

29F 245 Ohms Bulk Multi-Hole Cores Multi-Line Array
Panasonic Common Mode Chokes / Filters ARRAY 90Ohms NOISE FILTER 7.016In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 90 Ohms 25 % 160 mA 1.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters common mode noise filter array, 90 ohm 3.841In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters 0603 Com Mode 200ohm Noise Filter array 2.230In Stock
3.600Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount EXC SMD/SMT 200 Ohms 20 % 100 mA 3.5 Ohms - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters 2 MODE 1KOhms NOISE FILTER 3.101In Stock
5.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC24C SMD/SMT 1 kOhms 25 % 50 mA 1.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Panasonic Common Mode Chokes / Filters ARRAY 200Ohms NOISE FILTER 54In Stock
10.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC SMD/SMT 200 Ohms 25 % 130 mA 2.5 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Murata Electronics Common Mode Chokes / Filters 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP2AD SMD/SMT 20 % 130 mA 1.25 Ohms - 55 C + 125 C 0804 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type (Array)
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 20% 3.053In Stock
6.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP2AD SMD/SMT 20 % 120 mA 1.75 Ohms - 55 C + 125 C 0804 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type (Array)
Panasonic Common Mode Chokes / Filters COM MODE 90Ohms NOISE FILTER 4.677In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel EXC SMD/SMT 90 Ohms 25 % 130 mA 3 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Murata Electronics Common Mode Chokes / Filters 260In Stock
3.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP2AD SMD/SMT 200 Ohms 20 % 90 mA 3.2 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type (Array)
Laird Technologies Common Mode Chokes / Filters 150ohms 100MHz 5A 3 Chokes SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C Reel Common Mode Chokes Common Mode EMI Filter Array
Walsin Common Mode Chokes / Filters 90 ohm 100MHz 300mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount RGCMA SMD/SMT 90 Ohms 25 % 300 mA 1 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1.05 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Filter Arrays Multilayer Ceramic Common Mode Filter Array
Panasonic Common Mode Chokes / Filters Chip Common Mode Filter Array, Film type Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
PCB Mount EXC SMD/SMT 300 Ohms 25 % 80 mA 5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel Common Mode Noise Filters
Panasonic Common Mode Chokes / Filters 0603 Com Mode 65ohm Noise Filter array Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

PCB Mount EXC SMD/SMT 65 Ohms 20 % 140 mA 1.8 Ohms - 40 C + 85 C 0603 (1608 metric) Reel Common Mode Noise Filters