Common Mode Filter Chokes

Results: 7.533
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8.969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Technologies Common Mode Chokes / Filters CM choke 2.266In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 200 Ohms 4.4 A 9.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters CM choke 2.367In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 300 Ohms 3.7 A 14.3 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 6.120In Stock
Min.: 1
Mult.: 1
Reel: 1.500
CM Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 10A 2mH 1.361In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 10 A 22 mOhms - 25 C + 105 C Tray 42 mm 29 mm 44 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 1.76mH 12A ESR=6.45mOhms AEC-Q200 162In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.76 mH 12 A 6.45 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms 2.725In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SNT Through Hole 10 uH 1.5 A 45 mOhms - 20 C + 60 C Bulk 6 mm 9.5 mm 12.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A4.5mH 1.639In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU10VFC Through Hole 4.5 mH 1 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A 1.418In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 4.4 mH - 30 %, + 50 % 600 mA 400 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1.445In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 3.9 mH - 30 %, + 50 % 750 mA 700 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.43mOhms AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.2 mH 12 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 108In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel M-500CT SMD/SMT 450 uH 500 mA 90 mOhms - 25 C + 85 C Reel 9 mm 7.5 mm 5.6 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A0.6mH 3.213In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 600 uH 1 A 60 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A 1mH 986In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 1 mH 1 A 70 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 5mH 250V 10A DCR=0.025Ohms 322In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 5 mH 10 A 25 mOhms - 25 C + 105 C Tray 15 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 15A 2mH DCR=12mOhms 488In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JH Through Hole 2 mH 15 A 12 mOhms - 25 C + 105 C Tray 51 mm 51 mm 34 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 5A 600uH DCR=18mOhms 1.297In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 5 A 18 mOhms - 40 C + 120 C Tray 5 mm 15 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 1mH 3.570In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1 mH 2 A 150 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A0.8mH 2.634In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9V Through Hole 800 uH 1 A 300 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 2mm x 1.2mm x 1.2mm, -40 to +85 degC, 2000O, 0.15A 75.377In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 2 Channel ACM SMD/SMT 4.8 uH 2 kOhms 150 mA 2.5 Ohms - 40 C + 85 C 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A 549In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 2.8 mH 30 % 10 A 12.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mh 10A 236In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Through Hole 3.3 mH 30 % 10 A 13.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2x6.25mH 10A 11mOhm RING CORE CHOKE 405In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 6.25 mH 10 kOhms 10 A 11 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke