ECS-.327-12.5-13X-C

ECS
520-S-.32712.513XC
ECS-.327-12.5-13X-C

Mfr.:

Description:
Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 35K Ohms, +/-10ppm -20C - 70C, 2.1 x 6.2 1 uw Max +/- 3 ppm 1st Year Aging Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,257 € 2,57 €
0,218 € 5,45 €
0,195 € 19,50 €
0,185 € 46,25 €
0,175 € 87,50 €
0,161 € 161,00 €
0,136 € 272,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
10 PPM
- 20 C
+ 70 C
Radial
35 kOhms
1 uW
6.2 mm
6.2 mm
2.1 mm
ECS-2x6X
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
ECCN:
EAR99

ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal

ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal is designed for time management applications. The cost-effective crystal offers a frequency of 32.768KHZ with a ±10ppm frequency tolerance. The series features a resistance of 35KΩ and a load capacitance of 12.5pF. ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal applications include communication equipment, measuring instruments, and microprocessors.