-ar Standard Clock Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm AR36CPT Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC CMOS 5V -140dBc/Hz at 10kHz
2Expected 2/27/2026
Min.: 1
Mult.: 1

10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
Vishay / Dale Standard Clock Oscillators 49.152MHz 50ppm Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 49.152 MHz 50 PPM 30 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C XOSM-573 Reel
Vishay / Dale XO37DRECNA18M432
Vishay / Dale Standard Clock Oscillators 18.432MHz TTL/HCMOS 50ppm Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 50

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7.49 mm (0.295 in) 5.08 mm (0.2 in) XOSM573 Tube