MEMS Oscillators

Results: 36.982
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 91In Stock
Min.: 1
Mult.: 1
Reel: 250

12.288 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 37.125MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
Reel: 250

37.125 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 125MHz 2.5Volt LVDS 25ppm -40C +85C 362In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 125 MHz 25 PPM 2.25 V 2.75 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 200MHz 50ppm 3.3V -40C to +85C 125In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 70In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 215In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 33.3333MHz, OE, 1k pcs T&R 8 mm 942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 24MHz 50ppm 1.8V -40C +85C 65In Stock
Min.: 1
Mult.: 1
Reel: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 45 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, ST, 250 pcs T&R 8 mm 243In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
Reel: 250

1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 100In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 20ppm 41In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 25 MHz 20 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 213In Stock
Min.: 1
Mult.: 1
Reel: 250

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 93In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 50ppm 128In Stock
250Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 138In Stock
Min.: 1
Mult.: 1
Reel: 250

25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 1.137In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 251In Stock
Min.: 1
Mult.: 1
Reel: 250

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 52MHz, ST, 250 pcs T&R 8 mm 861In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 52 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, T&R 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 2.5-3.3V -40C +85C 50ppm 881In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 156In Stock
500Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B