ECS-8FX Series Standard Clock Oscillators

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 11.0592MHz 3.3Volts 200ppm -40C +85C 566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 11.0592 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5Volts -40C +85C 625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 3.6864 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.0MHz 3.3Volts 200ppm -40C +85C 1.412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 40 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 40.000MHZ CMOS SMD, TTL,5V,+/-50ppm,-10C - 70C,-,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm) 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 40 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.9152MHz 5Volts -40C +85C 1.186In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 4.9 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 5Volts -40C +85C 638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 24 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 5Volts -40C +85C 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 50 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 5Volts -40C +85C 1.628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 32 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 6MHz 5Volts -40C +85C 744In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 6 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 9.8304MHz 3.3Volts 200ppm -40C +85C 798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 9.8304 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.0MHz 3.3Volts 200ppm -40C +85C 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 50 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.579545MHz 5Volts -40C +85C 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 3.5 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz 5Volts -40C +85C 684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 12.28 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3Volts 200ppm -40C +85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 24.576 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 5Volts -40C +85C 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 27 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 200ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 27 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 2.048MHZ CMOS SMD,3.3V,+/-200ppm,-40+/-C - 85+/-C,9mA,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm),0.185" (4.70mm) 272In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.048 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.0MHz 3.3Volts 200ppm -40C +85C 428In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 10 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 11.2896MHz 3.3Volts 200ppm -40C +85C 641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 11.2896 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.0MHz 3.3Volts 200ppm -40C +85C 611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 20 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.0MHz 3.3Volts 200ppm -40C +85C 526In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 25 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 5.0Volts 200ppm -40C +85C 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 1.8432 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1MHz 5Volts -40C +85C 765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 1 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2MHz 5Volts -40C +85C 2.014In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 2 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.4576MHz 5Volts -40C +85C 3.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 2.4576 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel