NRS Series Power Inductors - SMD

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL6R8M RPLCMT PN 5024 6.8uH 96mOhms 1600mA 18.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5024 Semi-Shielded 6.8 uH 20 % 1.6 A 96 mOhms 2.2 A - 25 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL6R8M RPLCMT PN 6028 6.8uH 55.9mOhms AEC-Q200 59.255In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6028 Semi-Shielded 6.8 uH 20 % 2.5 A 55.9 mOhms 2.6 A - 40 C + 125 C 25 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL101M RPLCMT PN 8040 100uH 364mOhms AEC-Q200 47.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8040 Semi-Shielded 100 uH 20 % 1 A 364 mOhms 1.1 A - 40 C + 125 C 6 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL220M RPLCMT PN 6028 22uH 175.5mOhms 1300mA 37.396In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6028 Semi-Shielded 22 uH 20 % 1.4 A 175.5 mOhms 1.3 A - 25 C + 125 C 12 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL101M RPLCMT PN 6045 100uH .6058Ohms AEC-Q200 15.934In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Semi-Shielded 100 uH 20 % 750 mA 605.8 mOhms 900 mA - 40 C + 125 C 3 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080XKL150M RPLCMT PN 8030 15uH 78mOhms 2000mA 10.815In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8030 Semi-Shielded 15 uH 20 % 2.2 A 78 mOhms 2 A - 25 C + 125 C 20 MHz Standard 8 mm 8 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL2R2N RPLCMT PN 2.2uH 30% 18.225In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5040 Semi-Shielded 2.2 uH 30 % 3.7 A 28.6 mOhms 5 A - 25 C + 125 C 42 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms AEC-Q200 18.717In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Semi-Shielded 22 uH 20 % 1.6 A 139.1 mOhms 2 A - 40 C + 125 C 7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL4R7M RPLCMT PN 4018 4.7uH 84mOhms AEC-Q200 65.536In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 4.7 uH 20 % 1.7 A 84 mOhms 2 A - 40 C + 125 C 35 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND2020MKT3R3M RPLCMT PN 2012 3.3uH 228mOhms 1000mA 11.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 2012 Semi-Shielded 3.3 uH 20 % 1.02 A 228 mOhms 1 A - 25 C + 120 C Standard 2 mm 2 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL220M RPLCMT PN 4010 22uH 684mOhms 7.714In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Power Inductor 4010 Semi-Shielded 22 uH 20 % 500 mA 684 mOhms 450 mA - 25 C + 125 C 19 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WKL4R7N RPLCMT PN 6020 4.7uH 69.6mOhms 2150mA 5.803In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6020 Semi-Shielded 4.7 uH 30 % 2.15 A 69.6 mOhms 2.4 A - 25 C + 125 C 43 MHz Standard 6 mm 6 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YBL0R9N RPLCMT PN 8040 .9uH 7.8mOhms AEC-Q200 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8040 Semi-Shielded 900 nH 30 % 7.8 A 7.8 mOhms 13 A - 40 C + 125 C 85 MHz Standard 8 mm 8 mm 4.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YKL470M RPLCMT PN 8040 47uH 182mOhms 1500mA 8.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8040 Semi-Shielded 47 uH 20 % 1.5 A 182 mOhms 1.5 A - 25 C + 125 C 8 MHz Standard 8 mm 8 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL6R8M RPLCMT PN 4018 6.8uH .1176Ohms AEC-Q200 11.141In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 6.8 uH 20 % 1.45 A 117.6 mOhms 1.6 A - 40 C + 125 C 30 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WKL1R5N RPLCMT PN 6020 1.5uH 31.2mOhms 3600mA 5.836In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6020 Semi-Shielded 1.5 uH 30 % 3.6 A 31.2 mOhms 4.3 A - 25 C + 125 C 93 MHz Standard 6 mm 6 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YAL6R8M RPLCMT PN 5040 6.8uH 63.7mOhms AEC-Q200 4.415In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5040 Semi-Shielded 6.8 uH 20 % 2.4 A 63.7 mOhms 2.8 A - 40 C + 125 C 21 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040MKL2R2M RPLCMT PN 4012 2.2uH 72mOhms AEC-Q200 8.341In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4012 Semi-Shielded 2.2 uH 20 % 1.9 A 72 mOhms 1.65 A - 40 C + 125 C 70 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL220M RPLCMT PN 4018 22uH 348mOhms AEC-Q200 6.737In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 22 uH 20 % 720 mA 348 mOhms 900 mA - 40 C + 125 C 15 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL3R3N RPLCMT PN 5024 3.3uH 0.043ohms AEC-Q200 4.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 5024 Semi-Shielded 3.3 uH 30 % 2.4 A 51.6 mOhms 3.1 A - 40 C + 125 C 41 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YBL6R8N RPLCMT PN 8040 6.8uH 32.5mOhms AEC-Q200 5.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8040 Semi-Shielded 6.8 uH 30 % 3.7 A 32.5 mOhms 4.4 A - 40 C + 125 C 24 MHz Standard 8 mm 8 mm 4.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT220M RPLCMT PN 3015 22uH 624mOhms AEC-Q200 7.004In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015 Semi-Shielded 22 uH 20 % 470 mA 624 mOhms 470 mA - 40 C + 125 C 20 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040MKL4R7M RPLCMT PN 4012 4.7uH 144mOhms AEC-Q200 6.887In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Power Inductor 4012 Semi-Shielded 4.7 uH 20 % 1.5 A 114 mOhms 1.2 A - 40 C + 125 C 45 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL2R2M RPLCMT PN 4018 2.2uH 50.4mOhms AEC-Q200 6.870In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 2.2 uH 20 % 2.2 A 50.4 mOhms 3 A - 40 C + 125 C 60 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL221M RPLCMT PN 4.56 Ohms 170mA AEC-Q200 9.603In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Power Inductor 4018 Semi-Shielded 220 uH 20 % 170 mA 4.56 Ohms 275 mA - 40 C + 125 C 4 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel