SPM-XT Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.18uH,20%,10040 Metal, Pwr Inductor 2.601In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 180 nH 20 % 38 A 550 uOhms 46 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH,20%,10040 Metal, Pwr Inductor 1.460In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 680 nH 20 % 18 A 1.65 mOhms 21 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH,20%,10040 Metal, Pwr Inductor 340In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 330 nH 20 % 25 A 1.21 mOhms 42 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,20%,10040 Metal, Pwr Inductor 588In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 470 nH 20 % 22 A 1.32 mOhms 25 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.4uH,20%,12565 Metal, Pwr Inductor 260In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.6 mm x 6.5 mm Shielded 1.4 uH 20 % 18 A 2.8 mOhms 40 A - 40 C + 125 C Standard 12.6 mm 13 mm 6.5 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.8uH,20%,12565 Metal, Pwr Inductor 351In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.6 mm x 6.5 mm Shielded 2.8 uH 20 % 15 A 5.2 mOhms 28 A - 40 C + 125 C Standard 12.6 mm 13 mm 6.5 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH,20%,12565 Metal, Pwr Inductor 193In Stock
500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.6 mm x 6.5 mm Shielded 1 uH 20 % 22 A 2.28 mOhms 42 A - 40 C + 125 C Standard 12.6 mm 13 mm 6.5 mm Metal SPM-XT Reel, Cut Tape, MouseReel