Bourns Common Mode Chokes / Filters

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 70 OHM 15A 80VDC SHD SMD 1.136In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF7038A PCB Mount SMD/SMT 1 Channel 830 nH 15 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 2200uH 25% 14.106In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SRF3216A PCB Mount SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters Common Mode Inductor 5.010In Stock
Min.: 1
Mult.: 1

7400 PCB Mount Radial 1 Channel 1 mH 2.4 A 49 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters 220 uF 300mA 3-210MHz 2.287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SRF0602 PCB Mount SMD/SMT 1 Channel 220 uH 600 Ohms 50 % 300 mA 280 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10.802In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SRF3225AB AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters 10mH MIN @1KHz 1.222In Stock
Min.: 1
Mult.: 1

7300 Horizontal Mount Radial 1 Channel 10 mH 350 mA 2.2 Ohms - 55 C + 105 C 17 mm 15.5 mm 12 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters 4700uH 50% SMD 0905 AEC-Q200 2.774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SRF0905A PCB Mount SMD/SMT 1 Channel 4.7 mH 50 % 400 mA 900 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters Common Mode Inductor 3.809In Stock
Min.: 1
Mult.: 1

7400 Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 20mH MIN 237In Stock
Min.: 1
Mult.: 1

8100 PCB Mount Radial 1 Channel 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters 180 UH 3% 5.596In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SM353230-181N7Y Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8.969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Bourns Common Mode Chokes / Filters 30mH MIN 527In Stock
Min.: 1
Mult.: 1

8100 Vertical Mount Radial 1 Channel 30 mH 2.3 A 330 mOhms - 55 C + 105 C 34.29 mm 20.32 mm 22.86 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 50uH 30% SMD 0905 AEC-Q200 4.645In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SRF0905A PCB Mount SMD/SMT 1 Channel 50 uH 50 % 800 mA 320 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 360uH 25% 1.838In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SRF3216A PCB Mount SMD/SMT 360 Ohms 25 % 300 mA 600 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
J.W. Miller Common Mode Chokes / Filters 300 ohms .4A 196In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SRF2012 PCB Mount SMD/SMT 300 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

7300 Vertical Mount Radial 1 Channel 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters Line Filters 635In Stock
Min.: 1
Mult.: 1
Reel: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Radial 1 Channel 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 8mH MIN 141In Stock
Min.: 1
Mult.: 1

8100 Vertical Mount Through Hole 1 Channel 8 mH 5.6 A 55 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Inductor 905In Stock
Min.: 1
Mult.: 1

7400 PCB Mount Radial 1 Channel 2 mH 1.8 A 110 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters 0.51mH 1amp 13In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Radial 1 Channel 510 uH 1 A 40 mOhms - 55 C + 105 C 0.45 in Bulk Common Mode Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Radial 1 Channel 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 211In Stock
Min.: 1
Mult.: 1

7300 Horizontal Mount Radial 1 Channel 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 4.25mH 2amp 155In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Through Hole 1 Channel 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 382In Stock
Min.: 1
Mult.: 1
Reel: 800

SRF1006 PCB Mount SMD/SMT 1 Channel 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter