Murata Common Mode Chokes / Filters

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DLW21_H PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 119.614In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFG0QHB PCB Mount SMD/SMT 1 Channel 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 622In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 662In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1.190In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 0805 490ohm 25% 190mA 3.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DLW21 PCB Mount SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 14.285In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFG0NCN-HL3 PCB Mount SMD/SMT 25 Ohms 25 % 100 mA 1.85 Ohms - 40 C + 85 C 0.9 mm 0.68 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 200ohms 60mA AEC-Q200 2.434In Stock
Min.: 1
Mult.: 1
Reel: 4.000

DLM11CN_HH2 PCB Mount SMD/SMT 200 Ohms 25 % 60 mA 3.8 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 45ohms 100mA AEC-Q200 5.598In Stock
Min.: 1
Mult.: 1
Reel: 4.000

DLM11CN_HH2 PCB Mount SMD/SMT 45 Ohms 25 % 100 mA 2 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 90ohms 80mA AEC-Q200 3.062In Stock
Min.: 1
Mult.: 1
Reel: 4.000

DLM11CN_HH2 PCB Mount SMD/SMT 90 Ohms 25 % 80 mA 2.7 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 228In Stock
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200 249In Stock
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 10 uH 800 Ohms 8.5 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90ohm 300VDC 1.5uH 15A AEC-Q200 241In Stock
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 1.5 uH 90 Ohms 2.3 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes

Murata Electronics Common Mode Chokes / Filters 100 OHM 10.934In Stock
7.500Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 1.500

DLW32_H PCB Mount SMD/SMT 1 Channel 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 200 UH 70MA 4.8 OHM 50V 34.943In Stock
Min.: 1
Mult.: 1
Reel: 1.500

DLW32_H PCB Mount SMD/SMT 2 Channel 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 3527in / 9070mm SMD AEC-Q200 PowerTrain Tmax=5.mm 100V DCR=0.01ohm Max. 150degC 538In Stock
Min.: 1
Mult.: 1
Reel: 750

UCMH90 PCB Mount SMD/SMT 1 Channel 5 A 10 mOhms - 40 C + 150 C 9 mm 7 mm 4.7 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 60VDC 1200ohm 20% 1200mA POWRTRN AEC-Q200 1.930In Stock
1.500Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.500

DLW32_H PCB Mount SMD/SMT 1 Channel 1.2 kOhms 20 % 1.2 A 60 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Noise Filters
Murata Electronics Common Mode Chokes / Filters CMC SMD 51uH 125mA POWRTRN AEC-Q200 4.057In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

DLW32_H PCB Mount SMD/SMT 1 Channel 51 uH 125 mA 1.9 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Chip Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 15.932In Stock
7.800Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 20VDC 120ohm 25% 280mA POWRTRN AEC-Q200 638In Stock
4.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

DLW21_H PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 280 mA 320 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 90ohm 100MHz 21.360In Stock
20.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 4.000

DLM11SN AEC-Q200 Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 38.512In Stock
74.639On Order
Min.: 1
Mult.: 1
Reel: 3.000

DLW21 PCB Mount SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 18.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 19.054In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 3.068In Stock
2.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 2.000

DLW31_H PCB Mount SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound