Pulse Common Mode Chokes / Filters

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

PM2743 PCB Mount SMD/SMT 1 Channel 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AWCU PCB Mount SMD/SMT 1 Channel 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.381In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AWCU PCB Mount SMD/SMT 1 Channel 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4.442In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AWCU PCB Mount SMD/SMT 1 Channel 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 6.169In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CCMC PCB Mount SMD/SMT 1 Channel 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4.774In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PA4339-NLT PCB Mount SMD/SMT 1 Channel 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AWCU PCB Mount SMD/SMT 1 Channel 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1.452In Stock
Min.: 1
Mult.: 1
Reel: 250

PE PCB Mount SMD/SMT 1 Channel 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 2700uH .04Ohms 281In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1 Channel 2.7 mH 30 % 6.3 A 40 mOhms 500 kHz - 40 C + 130 C 33 mm 18.29 mm 34.04 mm Tray Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 767In Stock
Min.: 1
Mult.: 1
Reel: 100

PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 3.009In Stock
Min.: 1
Mult.: 1
Reel: 1.600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3.366In Stock
Min.: 1
Mult.: 1
Reel: 300

BMS SMD/SMT 2 Channel 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters CMC 2.8uH 5A 1.973In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PA4339-NLT PCB Mount SMD/SMT 1 Channel 2.8 uH 50 % 5 A 10 mOhms 138 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 1.560In Stock
Min.: 1
Mult.: 1
Reel: 200

PE-5391x PCB Mount SMD/SMT 1 Channel 900 uH 1.5 A 60 Ohms 2 MHz 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 2.260In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PCB Mount SMD/SMT 1 Channel 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AWCU PCB Mount SMD/SMT 1 Channel 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 1.288In Stock
Min.: 1
Mult.: 1
Reel: 750

23Z104S PCB Mount SMD/SMT 1 Channel 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 895In Stock
Min.: 1
Mult.: 1
Reel: 100

PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Ethernet PCB Mount SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.600In Stock
Min.: 1
Mult.: 1
Reel: 400

B4003 PCB Mount SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 360uH 22A DCR=2.9mOh ms 40% 601In Stock
Min.: 1
Mult.: 1
Reel: 45

PA5140.XXXNLT PCB Mount SMD/SMT 1 Channel 360 uH 2.9 kOhms 40 % 22 A 2.9 mOhms 2.1 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 1.024In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 779In Stock
Min.: 1
Mult.: 1

PE-68624 PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5.461In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AWCU PCB Mount SMD/SMT 1 Channel 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 4.847In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100Base-T1 PCB Mount SMD/SMT 1 Channel 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive