Coupled Inductors

Results: 1.389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-EHPI Energy Hvstg 25uH 1.5A 42Ohm 925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-EHPI 25 uH 10 mH 20 % 1.5 A 48 Ohms 6 mm 6 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2.795In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280 1.605In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1280 AEC-Q200 2.409In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 10 uH 40 uH 20 % 6.04 A 24.1 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1280 AEC-Q200 1.969In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 330 uH 1.32 mH 20 % 1.04 A 540 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1.590In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 4.40uH 12A 9.6mOhm 493In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-CFWI 4.4 uH 20 % 12 A 9.6 mOhms 15.5 mm 13.2 mm 10.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10.734In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Signal Transformer Coupled Inductors Choke 17In Stock
Min.: 1
Mult.: 1

300 uH 1.2 mH 25 A/50 A 12 mOhms, 3 mOhms 98.3 mm 85.7 mm 85.7 mm
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1.805In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 1280 1.886In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280 22 uH 88 uH 20 % 4 A 50.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1280 AEC-Q200 1.474In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 47 uH 188 uH 20 % 2.95 A 89.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 47uH, 1.47A SM Dual wind 275In Stock
Min.: 1
Mult.: 1
Reel: 750

4700 47 uH 55.1 uH 1.47 A 298 mOhms 12.2 mm 12.2 mm 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 10uH, 3.9A SM Dual wind 553In Stock
Min.: 1
Mult.: 1
Reel: 600

4800 10 uH 11.5 uH 3.9 A 61.4 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 360mA 2.84Ohms 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 120mA 27.7Ohms 554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 940mA 1.13Ohms 96In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 15 uH 20 % 940 mA 1.13 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 2.5A 235mOhms 140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 2.2 uH 30 % 2.5 A 235 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 0.87A 840mOhms 616In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 220 uH 880 uH 10 % 870 mA 840 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 1.6A 208mOhms 222In Stock
800Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 800

MSD1048 47 uH 376 uH 20 % 1.6 A 208 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 3.12A 74mOhms AECQ2 123In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 12 uH 48 uH 20 % 3.12 A 74 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 4.47A 36mOhms AECQ2 215In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 4.7 uH 18.8 uH 20 % 4.47 A 36 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 1.83A 216mOhms AECQ2 282In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms 24In Stock
500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel