Vishay Power Inductors - SMD

Results: 4.254
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 146In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525CZ-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 1.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 2.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8A Low DCR 3x3x1.5mm 2.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 19.8 mOhms 8.8 A - 55 C + 125 C 97 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm 2.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 14.3 A - 55 C + 125 C 202 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 1.176In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.54A 580 MOHM SMD 967In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 150 uH 20 % 540 mA 580 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 5A 40 MOHM SMD 389In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 27 uH 20 % 5 A 40 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 12uH 1.4A 120mOHM 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 12 uH 20 % 1.4 A 120 mOhms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.4A 3.900 OHM SMD 1.189In Stock
1.500Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 470 uH 20 % 400 mA 3.9 Ohms 430 mA - 40 C + 125 C 2.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 4.7uH 2.8A 40mOHM 1.363In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 4.7 uH 20 % 2.8 A 40 mOhms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5UH 4.8A 21 MOHM SMD 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 1.5 uH 30 % 4.8 A 21 mOhms 7.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.9UH 3.7A 35 MOHM SMD 1.413In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 3.9 uH 30 % 3.7 A 35 mOhms 4.2 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 6.9A 10 MOHM SMD 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Semi-Shielded SMD Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 1 uH 30 % 6.9 A 10 mOhms 14 A - 40 C + 125 C 89 MHz Standard 8 mm 8 mm 4.2 mm Ferrite IFSC-3232DB-02 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2020 (5151 metric) Shielded 22 uH 20 % 433 mOhms 1.5 A - 55 C + 155 C 12 MHz Standard 5.18 mm 5.18 mm 2 mm IHLP-2020BZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 5A AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 250

Power Choke Shielded 47 uH 20 % 79.6 mOhms 5.7 A - 55 C + 155 C 4.1 MHz Standard 13.259 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.6A 62 MOHM SMD 1.494In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Semi-Shielded SMD Power Inductor Shielded 8.2 uH 20 % 2.6 A 62 mOhms 3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 150uH 0.4A 1100mOHM 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Drumcore Unshielded 150 uH 20 % 400 mA 1.1 Ohms - 40 C + 105 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite IDCP-2218-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.9A 48 MOHM SMD 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 8.2 uH 20 % 2.9 A 48 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 27.5A Wide Terminal AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 250

1.5 uH IHLP505WFD-5A Reel, Cut Tape, MouseReel