RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
J.W. Miller RF inductors - Leaded 8.2uH 5% 4.485In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 600 mA 1.2 Ohms - 55 C + 125 C 57 65 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 68uH 20% 4.362In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 68 uH 20 % 5 A 54 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 14.22 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 2.4uH 5% 3.484In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 100uH 20% 4.713In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
Bourns RF inductors - Leaded 1uH 5% 3.657In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4.792In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded Inductor, Radial 2.804In Stock
Min.: 1
Mult.: 1

RF Choke Radial 14 mm x 10.5 mm Shielded 2.2 mH 5 % 60 mA 5.2 Ohms - 55 C + 105 C 70 510 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.436In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.373In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 10 % 2.55 A 70 mOhms 2 A - 40 C + 125 C 40 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 4.9uH 20% 757In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
J.W. Miller RF inductors - Leaded 18mH 10% 882In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 18 mH 10 % 48 mA 104 Ohms 10 mA - 55 C + 105 C 50 720 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.213In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 68mH 10% 1.022In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 680uH 5% 16.209In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 680 uH 5 % 68 mA 25.3 Ohms - 55 C + 105 C 60 2 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 47uH 10% Radial 3.663In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 47 uH 10 % 2.79 A 84 mOhms - 40 C + 105 C 8.3 8.3 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 100mH 5% 467In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 mH 5 % 29 mA 278 Ohms - 55 C + 105 C 48 157 kHz Standard PCB Mount 16.002 mm 11.176 mm Ferrite 70F Bulk
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 14.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 15uH 610mA 0.6ohms 64.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21.823In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 470UH 5% 6.126In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 470 uH 5 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
Coilcraft RF inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms 5In Stock
720Expected 3/30/2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 37.5 nH 5 % 4 A 4.7 mOhms - 40 C + 85 C 72 1.55 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8.232In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial PCB Mount IRF-24 Reel, Cut Tape