MIL8532 Series RF Inductors - SMD

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD M27/370-12, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 8.2 uH , +/- 15% 29In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 8.2 uH 15 % 3.55 A 28 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD 2.7 UH 15% 92In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 2.7 uH 15 % 5.03 A 14 mOhms 3.9 A - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD M27/370-05, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 2.2 uH , +/- 15% 40In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 2.2 uH 15 % 5.22 A 13 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-16, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 18 uH , +/- 15% 84In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 18 uH 15 % 2.84 A 44 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD 1.5K UH 15% 173In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 1.5 mH 15 % 340 mA 3 Ohms 160 mA - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD M27/370-01, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 1 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 1 uH 15 % 6.27 A 9 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-02, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 1.2 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 1.2 uH 15 % 5.95 A 10 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-03, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 1.5 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 1.5 uH 15 % 5.67 A 11 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-04, Surface Mount, High Current, MIL-PRF-27/3700 Qualified Power Inductors, 1.8 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 1.8 uH 15 % 5.43 A 12 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-07, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 3.3 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 3.3 uH 15 % 4.7 A 16 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD 3.9 UH 15% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 3.9 uH 15 % 4.56 A 17 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-09, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 4.7 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 4.7 uH 15 % 4.01 A 22 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-10, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 5.6 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 5.6 uH 15 % 3.84 A 24 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-11, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 6.8 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 6.8 uH 15 % 3.69 A 26 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-13, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 10 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 10 uH 15 % 3.27 A 33 mOhms 2 A - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-14, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 12 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 12 uH 15 % 3.09 A 37 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-15, Surface Mount, High Current, MIL-PRF-27/370l Qualified Power Inductors, 15 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 15 uH 15 % 2.97 A 40 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-17, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 22 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 22 uH 15 % 2.66 A 50 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-19, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 33 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 33 uH 15 % 2.17 A 75 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-20, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 39 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 39 uH 15 % 2.05 A 84 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-21, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 47 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 47 uH 15 % 1.84 A 104 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-22, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 56 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 56 uH 15 % 1.65 A 130 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-23, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 68 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 68 uH 15 % 1.56 A 145 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-24, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 82 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 82 uH 15 % 1.53 A 152 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape
Delevan RF Inductors - SMD M27/370-25, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 100 uH , +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
No
Established Reliability Unshielded 100 uH 15 % 1.3 A 208 mOhms - 55 C + 130 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite MIL8532 Reel, Cut Tape