High Frequency/RF Resistors

Results: 1.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay High Frequency/RF Resistors 400ohms .1% 25ppm 85In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 400 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0603 250U 5% N TR250 e2 117In Stock
Min.: 1
Mult.: 1
Reel: 250

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 132ohms .1% 25ppm 1.616In Stock
Min.: 1
Mult.: 1
Reel: 500
No
FC 132 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 0.05W 71.5ohms 0.5% 50ppm 30V 2.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
FC 71.5 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 25ppm 2.324In Stock
Min.: 1
Mult.: 1
Reel: 2.500
No
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 50ohm 20W 5% 0GHz - 6GHz 102In Stock
264On Order
Min.: 1
Mult.: 1
FT1 Waffle
Vishay High Frequency/RF Resistors FC0402 25PPM 453 1% T T1 e4 764In Stock
Min.: 1
Mult.: 1
Reel: 1.000
FC 453 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 100PPM 499 1% TB T1 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESISTIVE 74In Stock
Min.: 1
Mult.: 1
LR1 50 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Waffle
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESISTIVE 127In Stock
Min.: 1
Mult.: 1
LR1 100 Ohms 60 W 5 % 150 PPM / C - 55 C + 150 C 0.245 in 0.245 in 0.04 in Waffle
Vishay / Sfernice High Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip 108In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 150 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 500ohms 2% Flip Chip 70In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 500 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 75 0.1% S T1 e1 827In Stock
Min.: 1
Mult.: 1
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
KYOCERA AVX High Frequency/RF Resistors 200Ohms 2010 30W 5% Hi Power Leaded 182In Stock
Min.: 1
Mult.: 1

LR1 200 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Waffle
Vishay High Frequency/RF Resistors CH 02016 100U 1% F TR e2 50In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 100 Ohms 100 mW 1 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors CH 02016 50U 2% P WP e 98In Stock
Min.: 1
Mult.: 1

CH 100 mW Waffle
Vishay / Sfernice High Frequency/RF Resistors 400 mW 330ohms 2% Flip Chip 88In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 330 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5% 335In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 200ohms 0.5% 25ppm 621In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 200 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 1.541In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 180 OHM 2% 100PPM 1/32W 300In Stock
Min.: 1
Mult.: 1
CH 180 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 0.48 mm 0.39 mm 0.42 mm Reel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 2% N TR e2 50In Stock
500Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 875In Stock
Min.: 1
Mult.: 1
Reel: 1.000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 100 mW 150ohms 2% Flip Chip 363In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 150 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 50ohms 5% Flip Chip 268In Stock
1.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

CH 50 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel