LFCO-252+

Mini-Circuits
139-LFCO-252+
LFCO-252+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
3,50 € 70,00 €
3,03 € 151,50 €
2,55 € 255,00 €
2,20 € 440,00 €
Full Reel (Order in multiples of 500)
1,72 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2.5 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
LFCO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.88 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCO-252+ Ceramic Low Pass Filter

Mini-Circuits LFCO-252+ Ceramic Low Pass Filter is designed with passband from DC to 2500MHz and supports a variety of applications. This model provides a very good insertion loss due to a strategically constructed layout with minimal interaction between the components. The LFCO-252+ filter provides a wide operating temperature range from -55ºC to 125°C. This model is fabricated using LTCC technology and housed in a tiny 0402 ceramic form factor. The wrap-around terminations provide excellent solderability and easy visual inspection. The LFCO-252+ low pass filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.