RFMi Signal Conditioning

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 0 V 2442 MHz SM1109-5 50 Ohms // 8.2nH - 4.233In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Bandpass Filters 2.442 GHz 2.4025 GHz to 2.4815 GHz SMD/SMT 1.1 mm x 0.9 mm x 0.5 mm - 40 C + 105 C BF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 30 V 86.841 to 86.871 MHz 3 dB S 3.052In Stock
Min.: 1
Mult.: 1
Reel: 250

Signal Conditioning Bandpass Filters 86.85 MHz 86.841 MHz to 86.871 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 902 to 928 MHz 2 dB SM2016-4 59.017In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 915 MHz 902 MHz to 928 MHz 3 V 26 MHz 50 Ohms SMD/SMT SM2016-4 - 40 C + 100 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 30 V 155 to 175 MHz 9 dB SM3838- 5.060In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 165 MHz 155 MHz to 175 MHz 30 V 22 MHz 50 Ohms SMD/SMT SM3838-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 776 to 798 MHz 2.4 dB SM3030 4.090In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 787 MHz 776 MHz to 798 MHz 3 V 22 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 12V 916.5 MHz 54.2 kOhms, 52.8 kOhms SMD 5.580In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 916.5 MHz 916.2 MHz to 916.8 MHz 12 V 750 kHz 54.2 kOhms, 52.8 kOhms SMD/SMT SM-3030-6 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 791 to 821 MHz 2.9 dB SM3030 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning Bandpass Filters 806 MHz 791 MHz to 821 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.57542 GHz 50 Ohms SMD/SMT SM-2016-4 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57742 GHz 3 V 2 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 868 to 870 MHz 2.8 dB SM3030 2.932In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 5 V 868.1 to 869.1 MHz 3.5 dB SM 2.943In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 868.6 MHz 868.1 MHz to 869.1 MHz 5 V 1.5 MHz 50 Ohms SMD/SMT SM-3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 5V 960 MHz 50 Ohms, 200 Ohms SMD/SMT SM- 1.958In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 960 MHz 950 MHz to 960 MHz 5 V 40 MHz 50 Ohms, 200 Ohms SMD/SMT SM-3030-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 30V 80.46 MHz 175 // 1000 Ohms SMD/SMT S 1.470In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 80.46 MHz 78.61 MHz to 82.31 MHz 30 V 4 MHz 175 Ohms, 1 kOhms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 150 Ohms 3 V 1260.18 to 1300.18 MHz 3.2 2.739In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.28018 GHz 1.26018 GHz to 1.30018 GHz 3 V 40 MHz 150 Ohms SMD/SMT SM3030-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 15pF//33nH, 22nH//12pF 0 V 271 to 289 MH 2.003In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 280 MHz 271 MHz to 289 MHz 19.8 MHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.5824 GHz 50 Ohms SMD/SMT 46 MHz 2 d 1.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning Bandpass Filters 1.5824 GHz 1.57442 GHz to 1.60566 GHz 3 V 46 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 1930 to 1990 MHz 4.0 dB SM30 1.720In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.96 GHz 1.93 GHz to 1.99 GHz 3 V 60 MHz 50 Ohms SMD/SMT - 30 C + 80 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 1710 to 1785 MHz 2.6 dB SM30 1.876In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.7475 GHz 1.71 GHz to 1.785 GHz 3 V 75 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 90 C SF Reel, Cut Tape
RFMi Signal Conditioning 150 Ohms 3 V 1668.42 to 1708.42 MHz 4 dB 2.737In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.68842 GHz 1.66842 GHz to 1.70842 GHz 3 V 62 MHz 150 Ohms SMD/SMT SM3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2489.5 to 2494.5 MHz 2.0 dB 1.061In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 2.492 GHz 2.4895 GHz to 2.4945 GHz 3 V 5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 0V 1.5824 GHz 50 Ohms SMD/SMT SM-2016-4 1.727In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 1.5824 GHz 1.559 GHz to 1.605 GHz 46 MHz 50 Ohms SMD/SMT SM-2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 3V 1.2345 GHz 50 Ohms SMD/SMT SM-3030-6 2.102In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 1.2345 GHz 1.215 GHz to 1.254 GHz 3 V 39 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 105 C SF AEC-Q200
RFMi Signal Conditioning 3V 869.2125 MHz 50 Ohms SMD/SMT SM-3030- 314In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 869.2125 MHz 858.71 MHz to 879.71 MHz 3 V 800 kHz 50 Ohms SMD/SMT SM-3030-6 - 10 C + 55 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms, 150 Ohms 5 V 364.25 MHz to 380. 1.235In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 372.25 MHz 364.25 MHz to 380.25 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Conditioning 3 V 611 MHz SM3838-8 50 Ohms + 5 C to + 2.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning Bandpass Filters 611 MHz 0 Hz to 3 GHz 3 V SMD/SMT 3.8 mm x 3.8 mm x 1.4 mm + 5 C + 40 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 12 V 303.825 MHz SM3838-8 11.7k ohms, 6. 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning SAW Filters 303.825 MHz 12 V 650 kHz 11.7 kOhms, 6.63 kOhms SMD/SMT 3.8 mm x 3.8 mm x 1.2 mm - 40 C + 125 C RF Reel, Cut Tape, MouseReel