Littelfuse Varistors

Results: 5.462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2.543In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.554In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 50kA 130V 20000pF 559In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 27.958In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 886In Stock
1.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 82In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 575In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 2.335In Stock
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 250J 775V-CL 10KA-PK 4.600In Stock
4.800On Order
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 10 kA 250 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.840In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 6.643In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 5.160In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 780In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 246In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 2.585In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11.940In Stock
Min.: 1
Mult.: 1
: 10.000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 250A 800pF 29.569In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 8.792In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VDC 17.5 V 990 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 100A 3000pF 10.570In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.180In Stock
Min.: 1
Mult.: 1
: 300

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.127In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3.273In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4.407In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 820V 2500pF 9.242In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2500 pF - 55 C + 85 C Bulk