Eaton Varistors

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 18 VDC 700PF 10.333In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5.268In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4.157In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2.243In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 180 VDC 350PF 2.207In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 85 VDC 950PF 2.191In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5.833In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10.411In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1.368In Stock
Min.: 1
Mult.: 1
: 800

AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac 2.215In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 2.320In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 45.551In Stock
Min.: 1
Mult.: 1
: 10.000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3.231In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1.743In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2.043In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors 26 VDC 1300PF 1.933In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1300 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 24 VDC 3000PF 828In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 80 V MCOV 1.600In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV 1.426In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV 1.196In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 310 V MCOV 800In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 370 V MCOV 580In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 55 V MCOV 6In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 75 V MCOV 150In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 100 V MCOV 136In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk