ASA Series DC/DC Converters - Through Hole

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Dual 12V, 0.25A 75In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 12V 0.5A 278In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 3.3V 1.2A 592In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.96 W 24 V 9 V 36 V 3.3 V 1.2 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 15V 0.4A 234In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 12V 0.5A 119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Dual 12V, 0.25A 248In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Dual 15V, 0.2A 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 5V 1A 265In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Dual 5V, 0.5A 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 5 V 500 mA - 5 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 5V 1A 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 3.3V 1.2A 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.2 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-36Vin Single 5V 2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Dual 5V, 0.5A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 2 Output 5 W 48 V 18 V 75 V 5 V 500 mA - 5 V 500 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-36Vin Single 12V 0.835A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 835 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 36-75Vin Single 12V 0.835A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 835 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Single 15V 0.4A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-75Vin Dual 15V, 0.2A Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 36-75Vin Single 5V 2A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-36Vin Single 3.3V 3A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 3 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 36-75Vin Single 3.3V 3A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 48 V 36 V 75 V 3.3 V 3 A 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-36Vin Single 2.5V 3A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 24 V 18 V 36 V 2.5 V 3 A 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 36-75Vin Single 2.5V 3A Non-Stocked Lead-Time 21 Weeks
Min.: 300
Mult.: 300

Isolated 1 Output 10 W 48 V 36 V 75 V 2.5 V 3 A 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA