AXA Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 12V@ 1.67A 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 24V@ 0.835A 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin Single 24V @ 0.835A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin 5V@ 4A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin 24V@ 0.835A 347In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA

Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 5V@ 4A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-12V @ +/-0.835A 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 835 mA - 12 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-12V @ +/-0.835A 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 835 mA - 12 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-15V @ +/-0.67A 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 670 mA - 15 V 670 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-15V @ +/-0.67A 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 670 mA - 15 V 670 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 12V@ 1.67A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin 15V@ 1.33A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 15V@ 1.33A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 5V@ 4A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 5V @ 4A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 3.3V@ 4.5A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 3.3V@ 4.5A
100Expected 4/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 4.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-12V @ +/-0.835A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 835 mA - 12 V 835 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-12V @ +/-0.835A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 835 mA - 12 V 835 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-15V @ +/-0.67A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 670 mA - 15 V 670 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-15V @ +/-0.67A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 670 mA - 15 V 670 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 24V @ 0.835A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 835 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin 12V@ 1.67A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 12V @ 1.67A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9 -36Vin Single 15V @ 1.33A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA