DH06D Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W 92In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 3.3 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W 99In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 507In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W 95In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W 5In Stock
100Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W 88In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 5 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 5 W 48 V 36 V 75 V 5 V 500 mA - 5 V 500 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W Non-Stocked
Min.: 100
Mult.: 50

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 4 W 12 V 9 V 18 V 3.3 V 1.2 A DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 4 W 48 V 36 V 75 V 3.3 V 1.2 A DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W Non-Stocked
Min.: 100
Mult.: 50

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 6 W 48 V 36 V 75 V 15 V 400 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W Non-Stocked
Min.: 100
Mult.: 50

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DH06D