R-78E Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3.3V 500MA OUT THRU 9.247In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 6 V 28 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 1A 7-28Vin 3.3Vout SIP 5.336In Stock
2.175Expected 3/6/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 7 V 28 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 0.5A 5V OUT SIP VERT 23.077In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 7 V 28 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 8-28Vin 5V 1.0A THRU 22.225In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 8 V 28 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 12Vout SIP3 1.596In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 28 V 12 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 15Vout SIP3 2.714In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 18 V 28 V 15 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 9Vout SIP3 389In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 12 V 28 V 9 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E