DC/DC Converters - Chassis Mount

Results: 3.435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 80 V 33.6 V 125 V 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm RMOD600-EW
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 339In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 24 V 23 V 30 V 0 V to 10 kV 400 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 5In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 2 kV 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10-36 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 225In Stock
96On Order
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18-75 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount 89In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 48 V 18 V 75 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18-75 Vdc input, 48 Vdc, 4.2 A, single output, chassis mount 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 48 V 18 V 75 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
Vicor DC/DC Converters - Chassis Mount 500-800Vin 35A TGrade Chassis 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 650 V 500 V 800 V 40.6 V 35 A 4.3 kV 4414 113 mm 35.5 mm 9.4 mm Industrial BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount DC DC Converter 400V input 1/8 65A output 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.4 kW 384 V 260 V 410 V 48 V 65 A 4.242 kV 6135 61.33 mm 35.35 mm 7.42 mm Industrial BCM6135CD1E5165yzz
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Short Pin/PMBus 1In Stock
2On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 3414 48V 48V320W 3In Stock
1Expected 3/20/2026
Min.: 1
Mult.: 1
1 Output 320 W 36 V 75 V 48 V 6.67 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 15 V 10 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 118In Stock
158On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 186In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 12 V 8.4 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 122In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 78In Stock
62Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 24 V 7.5 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 210W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 18 V 75 V 24 V 9 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR