DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 5 V 90 mA - 5 V 90 mA 1.5 kV 25.4 mm 22 mm 10.2 mm Industrial ISX06
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 280In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
Vicor DC/DC Converters - SMD VE-263-CU 1In Stock
2Expected 7/21/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 300 V 200 V 400 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VE-200

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V 18In Stock
Min.: 1
Mult.: 1

Isolated 3.3 V 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm ADUM6028
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 3.3VOUT 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 12VOUT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 11.4 V 12.6 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-5Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin +/-3.3Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-3.3Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W 15Vin/15Vout 33mA Dual Output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 24Vout 250mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 83mA 2K 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 24 V 83 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 24Vout 83mA 3K 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.8 V 5.5 V 24 V 83 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
TRACO Power DC/DC Converters - SMD 3W SMT Iso 9-36Vin 15Vout 200mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 3WISM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 222mA 2W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP020505U 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020505
OmniOn Power DC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A Digital NegLogic 685In Stock
Min.: 1
Mult.: 1
Reel: 140

Non-Isolated 1 Output 9 V 4.5 V 14.4 V 450 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial Mega DLynx
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 12 V 210 mA - 12 V 210 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 36-75Vin 3.3Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)