DC/DC Converters - Through Hole

Results: 40.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 9-18Vin 3.12W +/-12V or +24V 0.13A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 12 V 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
Cosel DC/DC Converters - Through Hole 9-18Vin 3W +/-15V or +30V 0.1A DIP 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP, no ctrl pin 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
Cosel DC/DC Converters - Through Hole 18-36Vin 3W 5Vout 0.6A DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 3W 5Vout 0.6A DIP 14In Stock
30Expected 3/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 5 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.98W 3.3Vout 0.6A DIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 48 V 36 V 76 V 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 3W +/-15V or +30V 0.1A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 15 V - 200 mA 15 V 200 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIP, no ctrl pin 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 3.3 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-2.5 Vdc, 100/-100 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 100 mA - 2.5 VDC 100 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 20/-5 Vdc, 50/-200 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 20 V 50 mA - 5 VDC 200 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
Cosel DC/DC Converters - Through Hole 10.8W 4.5-9Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 8.58W 9-18Vin 3.3Vout 2.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 8.58W 18-36Vin 3.3Vout 2.6A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W 15Vout 0.1A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 48 V 36 V 76 V 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.98W 3.3Vout 0.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 5 V 4.5 V 9 V 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS