DC/DC Converters - Through Hole

Results: 40.448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 417mA 287In Stock
198On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 298In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Pos 37In Stock
13Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-15Vout 2A 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 2 A - 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Dual Pos 38In Stock
12Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 15 V 100 mA - 15 VDC 100 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 5Vout 12A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 5 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 15 V 100 mA - 15 VDC 100 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Pos 38In Stock
12Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-15Vout 2A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 2 A - 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8